
Single-channel DC input optocoupler with transistor output, featuring a 6-pin PDIP SMD package for surface mounting. Offers a minimum isolation voltage of 2500 Vrms and a maximum collector-emitter voltage of 55V. Operates within a temperature range of 0°C to 70°C, with a maximum forward voltage of 1.8V and a maximum collector current of 50mA. The device boasts a high typical current transfer ratio of 1000%.
Toshiba TLP535(CNY17-3,TP5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.12 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Forward Voltage | 1.8V |
| Maximum Collector-Emitter Voltage | 55V |
| Maximum Current Transfer Ratio | 1000(Typ)% |
| Maximum Collector Current | 50mA |
| Maximum Power Dissipation | 85mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP535(CNY17-3,TP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.