
Toshiba TLP541G(N,F) technical specifications.
| Package/Case | DIP |
| Forward Current | 70mA |
| Hold Current | 200uA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Turn-On Delay Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP541G(N,F) to view detailed technical specifications.
No datasheet is available for this part.