Toshiba TLP548J(F) technical specifications.
| Package/Case | PDIP |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Input Voltage | 1.15V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP548J(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.