
The Toshiba TLP552(F) is a general-purpose optocoupler with a current transfer ratio of 1000%. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and lead-free. It has a power dissipation of 85mW and an output current of 50mA. The optocoupler is packaged in a PDIP and is suitable for through-hole mounting.
Toshiba TLP552(F) technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 1000% |
| Fall Time | 30ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Power Dissipation | 85mW |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP552(F) to view detailed technical specifications.
No datasheet is available for this part.
