Toshiba TLP555(F) technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP555(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
