
General purpose, unidirectional logic output optocoupler featuring a 3-state output. This through-hole component offers 2.5kV isolation voltage and operates with a 5Mbps data rate. Key specifications include a 10mA forward current, 40mA output current per channel, and a propagation delay of 400ns. Operating temperature range is -25°C to 85°C, with a maximum power dissipation of 200mW.
Toshiba TLP558(F) technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 75ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 400ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP558(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
