
1-channel DC input optocoupler with Darlington transistor output. Features 2500 Vrms minimum isolation voltage and operates within a -30°C to 85°C temperature range. Offers a current transfer ratio between 1000% and 2000% (typical). Housed in a 6-pin PDIP through-hole package with a 2.54mm pin pitch. Maximum collector-emitter voltage is 55V, with a maximum collector current of 150/-10mA.
Toshiba TLP572(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.12 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Darlington |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Minimum Current Transfer Ratio | 1000% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 55V |
| Maximum Current Transfer Ratio | 2000(Typ)% |
| Maximum Collector Current | 150/-10mA |
| Maximum Collector-Emitter Saturation Voltage | 1200mV |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP572(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.