Toshiba TLP590B(F) technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP590B(F) to view detailed technical specifications.
No datasheet is available for this part.