
General purpose photorelay with MOSFET output, featuring a 1-channel SPST configuration. Offers 2.5kV isolation voltage and a maximum load current of 500mA at 60V. Operates with a DC input type requiring 50mA maximum input current and 1.3V maximum input voltage. Packaged in a 6-pin DIP through-hole mount with dimensions of 7.12mm length, 6.4mm width, and 3.65mm height. Suitable for operation between -40°C and 85°C.
Toshiba TLP592A(F) technical specifications.
| Package/Case | DIP |
| Forward Current | 7.5mA |
| Height | 3.65mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 7.12mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2R |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP592A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP592A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
