
Two-channel AC input-to-transistor output optocoupler featuring a 5kV isolation voltage and 55V collector-emitter breakdown voltage. This DIP-packaged component offers a 600% current transfer ratio and a maximum output current of 50mA per channel. Operating across a temperature range of -25°C to 85°C, it is designed for through-hole mounting.
Toshiba TLP620-2 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 16mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP620-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
