The TLP620-2(T) is a dual PNP transistor in a PDIP package, suitable for through-hole mounting. It has a collector-emitter saturation voltage of 400mV and a collector-emitter voltage rating of 55V. The device can handle a maximum power dissipation of 150mW and operates within a temperature range of -25°C to 85°C. The TLP620-2(T) is not RoHS compliant.
Toshiba TLP620-2(T) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP620-2(T) to view detailed technical specifications.
No datasheet is available for this part.
