The Toshiba TLP620-2GBFT is a dual-channel AC input optocoupler with a collector-emitter saturation voltage of 400mV and a collector-emitter voltage of 55V. It features a current transfer ratio of 600% and a forward current of 16mA. The device operates over a temperature range of -55°C to 85°C and has a maximum power dissipation of 150mW. It is available in a lead-free PDIP package.
Toshiba TLP620-2GBFT technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 600% |
| Forward Current | 16mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 10mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Voltage | 55V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Series | TLP-620 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP620-2GBFT to view detailed technical specifications.
No datasheet is available for this part.