
Four-channel optocoupler featuring transistor output, designed for AC input to transistor output applications. Offers 5kV isolation voltage and a collector-emitter breakdown voltage of 55V. Achieves a current transfer ratio of 600% with a forward current of 16mA. Housed in a 16-pin PDIP package for through-hole mounting, operating within a temperature range of -55°C to 100°C. Maximum collector current per channel is 10mA, with a maximum output current of 50mA.
Toshiba TLP620-4 technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 16mA |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TLP-620 |
| Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP620-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
