
Four-channel optocoupler in a 16-pin DIP package for through-hole mounting. Features AC input, 5kV isolation voltage, and a 55V collector-emitter voltage. Offers a 600% current transfer ratio with a 50mA forward current and 50mA output current per channel. Operates across a -55°C to 100°C temperature range with 150mW power dissipation. Lead-free and RoHS compliant.
Toshiba TLP620-4(GB,F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 10mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP620-4(GB,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
