Toshiba TLP620-4(GR) technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| Power Dissipation-Max | 0.15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP620-4(GR) to view detailed technical specifications.
No datasheet is available for this part.