
Toshiba TLP620-4F technical specifications.
| Package/Case | PDIP |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Output Voltage | 55V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP620-4F to view detailed technical specifications.
No datasheet is available for this part.