General purpose optocoupler featuring a transistor output. This through-hole component offers a 5kV isolation voltage and a 55V collector-emitter breakdown voltage. It operates with a 16mA forward current and provides a 600% current transfer ratio. The device is housed in a PDIP package with a 2.54mm lead pitch and a maximum power dissipation of 250mW.
Toshiba TLP620(FT) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Transfer Ratio | 600% |
| Forward Current | 16mA |
| Input Current | 16mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Collector Current | 10mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RMS Current (Irms) | 60mA |
| Series | TLP-620 |
| Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP620(FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
