
The TLP620(GB-TP1,F) is a general-purpose optocoupler with a saturation voltage of 400mV and an input type of AC. It features a maximum collector current of 50mA and a maximum input current of 60mA. Operating temperatures range from -25°C to 85°C, with a maximum power dissipation of 250mW. The device is available in a surface-mount package and is packaged on tape and reel.
Toshiba TLP620(GB-TP1,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP620(GB-TP1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
