
Toshiba TLP620GB technical specifications.
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP620GB to view detailed technical specifications.
No datasheet is available for this part.