
Dual-channel transistor output optocoupler in a PDIP package, featuring a 5kV isolation voltage. Offers a 55V collector-emitter voltage and a 10mA maximum collector current. The device operates with a 16mA forward current and provides a 600% current transfer ratio. Designed for through-hole mounting with a 2.54mm lead pitch, it operates across a temperature range of -55°C to 100°C.
Toshiba TLP621-2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 16mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Max Collector Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Series | TLP621 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP621-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
