The TLP621-2GBF is a DC input NPN transistor from Toshiba. It features a maximum collector current of 50mA and a maximum power dissipation of 150mW. The device is packaged in a lead-free PDIP and operates over a temperature range of -25°C to 85°C.
Toshiba TLP621-2GBF technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP621-2GBF to view detailed technical specifications.
No datasheet is available for this part.