Toshiba TLP621GR-TP1FT technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 16mA |
| Input Type | DC |
| Max Collector Current | 10mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TLP621 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP621GR-TP1FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.