General purpose optocoupler featuring a single channel DC input and transistor DC output. This component offers a 55V collector-emitter voltage and a maximum collector current of 10mA. With a current transfer ratio of 300% and a forward current of 16mA, it operates within a temperature range of -55°C to 85°C. The 4-pin PDIP package is designed for through-hole mounting.
Toshiba TLP621GRFT technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 16mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 10mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Series | TLP621 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP621GRFT to view detailed technical specifications.
No datasheet is available for this part.