
2-channel transistor output optocoupler featuring a DIP package for through-hole mounting. Offers a 5kV isolation voltage and a 55V collector-emitter voltage. Achieves a 1200% current transfer ratio with a 16mA input current and 50mA output current per channel. Maximum forward current is 50mA, with a collector-emitter saturation voltage of 400mV. Operating temperature range spans from -25°C to 75°C.
Toshiba TLP624-2 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Fall Time | 8us |
| Forward Current | 50mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Input Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP624-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.