Toshiba TLP626-2 technical specifications.
| Approvals | UL, BSI |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP626-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
