
Dual channel optocoupler with AC input and transistor output, housed in an 8-pin PDIP package for through-hole mounting. Features a high current transfer ratio of 1200% and a maximum collector current of 50mA per channel. Offers a collector-emitter voltage of 55V and a low collector-emitter saturation voltage of 400mV. Operates across a wide temperature range from -55°C to 100°C, with a maximum power dissipation of 150mW. This lead-free and RoHS compliant component ensures reliable electrical isolation.
Toshiba TLP626-2(F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Forward Current | 50mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP626-2(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
