
The TLP626-4 is a 4-channel optocoupler with a collector-emitter voltage rating of 55V and a forward current of 50mA. It is packaged in a DIP-16 package and is designed for through hole mounting. The device operates over a temperature range of -25°C to 75°C. It is not RoHS compliant.
Toshiba TLP626-4 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 50mA |
| Input Type | AC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP626-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
