
Four-channel optocoupler with AC input and transistor output, housed in a 16-pin PDIP package for through-hole mounting. Features a high isolation voltage of 5kV, a collector-emitter voltage of 55V, and a current transfer ratio of 1200%. Operates with a forward current of 50mA and a maximum collector current of 50mA per channel, with a low collector-emitter saturation voltage of 400mV. This RoHS compliant component offers a wide operating temperature range from -55°C to 100°C.
Toshiba TLP626-4(F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 1200% |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP626-4(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
