The TLP627(D4-TP1,F) is a surface mount NPN transistor with a collector emitter saturation voltage of 1.2V and a collector emitter voltage rating of 300V. It features a current transfer ratio of 4000% and a forward current of 60mA. The device is designed to operate within a temperature range of -25°C to 85°C and has a power dissipation of 250mW. The TLP627(D4-TP1,F) is available in a tape and reel packaging configuration.
Toshiba TLP627(D4-TP1,F) technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 300V |
| Current Transfer Ratio | 4000% |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP627(D4-TP1,F) to view detailed technical specifications.
No datasheet is available for this part.