Toshiba TLP630 technical specifications.
| Isolation Voltage | 3.75kV |
| Max Input Current | 50mA |
| Number of Channels | 1 |
| Output Voltage | 55V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.