
The TLP631(F) is a general-purpose optocoupler with a collector-emitter saturation voltage of 400mV and a maximum collector current of 50mA. It is available in a PDIP package with a lead-free finish and is RoHS compliant. The device operates over a temperature range of -55°C to 100°C and has an isolation voltage of 5kV. The optocoupler is suitable for use in a variety of applications, including those requiring high-speed switching and low power dissipation.
Toshiba TLP631(F) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Fall Time | 3us |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP631(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
