
General purpose, single-channel optocoupler featuring transistor output. With a 55V collector-emitter voltage (VCEO) and a maximum collector current of 50mA, this component offers a 600% current transfer ratio. It operates with DC input and has a forward current rating of 60mA. The device is housed in a through-hole PDIP package and has a power dissipation of 250mW, with an operating temperature range of -25°C to 85°C.
Toshiba TLP631(GB) technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 60mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP631(GB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
