Toshiba TLP700F(F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP700F(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.