Toshiba TLP701F(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Input Current | 2mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP701F(TP,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.