
The TLP702(TP,F) is a single totem pole output DC switch with a reverse breakdown voltage of 5V. It has a maximum operating temperature range of -40°C to 100°C and is packaged in a surface mount SOIC package. The switch has a propagation delay of 250ns and a turn-on delay time of 600ns, with a forward current rating of 20mA and an output current rating of 15mA.
Toshiba TLP702(TP,F) technical specifications.
| Package/Case | SOIC |
| Fall Time | 95ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP702(TP,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.