The TLP705A(TP,F) is a single-element diode from Toshiba with a reverse breakdown voltage of 5V and a maximum forward current of 25mA. It is designed for surface mount applications and has a maximum power dissipation of 40mW. The diode operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The TLP705A(TP,F) has a propagation delay of 200ns.
Toshiba TLP705A(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 40mW |
| Propagation Delay | 200ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP705A(TP,F) to view detailed technical specifications.
No datasheet is available for this part.