Toshiba TLP705F(F) technical specifications.
| Package/Case | SDIP |
| Isolation Voltage | 5kV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP705F(F) to view detailed technical specifications.
No datasheet is available for this part.