Toshiba TLP706(F) technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 15mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP706(F) to view detailed technical specifications.
No datasheet is available for this part.