The TLP706(TP,F) is a single channel totem pole output switch with a maximum operating temperature range of -40°C to 100°C. It has a forward current rating of 20mA and an output current rating of 15mA. The device is packaged in a surface mount SOIC package and is available on tape and reel. The switch has a propagation delay of 260ns and a turn-on delay time of 600ns. It is designed for DC input and has a reverse breakdown voltage of 5V.
Toshiba TLP706(TP,F) technical specifications.
| Package/Case | SOIC |
| Fall Time | 95ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 260ns |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 600ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP706(TP,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
