The TLP708(TP,F) is a unidirectional optocoupler with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 80mW and is packaged in a tape and reel format. The device features a propagation delay of 75ns and a fall time of 0.006us. It is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Toshiba TLP708(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.006us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP708(TP,F) to view detailed technical specifications.
No datasheet is available for this part.