
General purpose optocoupler featuring a logic-out, open collector output and DC input. This unidirectional, single-channel device offers a 5kV isolation voltage and a 1Mbps data rate. Key specifications include a 15mA output current, 1.3mA maximum input current, and a propagation delay of 550ns. The component is designed for surface mount applications in a 6-pin SDIP package, operating within a temperature range of -40°C to 125°C.
Toshiba TLP714(F) technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Direction | Unidirectional |
| Fall Time | 0.5us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 1.3mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP714(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
