The Toshiba TLP714F(TP,F) is a general-purpose optocoupler with a forward current rating of 20mA and a maximum operating temperature of 125°C. It is designed for surface mount applications and features a propagation delay of 550ns. The device is RoHS compliant and suitable for use in a variety of applications. The optocoupler has a reverse breakdown voltage of 5V and a power dissipation of 80mW.
Toshiba TLP714F(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 15mA |
| Power Dissipation | 80mW |
| Propagation Delay | 550ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP714F(TP,F) to view detailed technical specifications.
No datasheet is available for this part.