Toshiba TLP716F(D4-TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP716F(D4-TP,F) to view detailed technical specifications.
No datasheet is available for this part.