
High-speed logic output optocoupler featuring a single channel with a totem-pole output and DC input. This surface mount device is housed in a 6-pin SDIP SMD package with gull-wing leads, offering a minimum isolation voltage of 5000 Vrms. The optocoupler utilizes a NAND Schmitt logic gate type and operates unidirectionally with an inverting polarity. Key package dimensions include a length of 4.58mm, width of 6.8mm, and height of 3.65mm, with a pin pitch of 1.27mm. Operating temperature range is from -40°C to 100°C, with a maximum forward current of 10mA.
Toshiba TLP718(TP,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | SDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 6.8 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Input Type | DC |
| Output Type | Totem-Pole |
| Number of Channels per Chip | 1 |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage | 5000Vrms |
| Logic Gate Type | NAND Schmitt |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Maximum Forward Current | 10mA |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP718(TP,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.