Toshiba TLP718F(D4-TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | TOTEM POLE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP718F(D4-TP,F) to view detailed technical specifications.
No datasheet is available for this part.