The TLP718F(TP,F) is a unidirectional optocoupler with a maximum operating temperature of 100°C and a propagation delay of 250ns. It features a fall time of 0.03us and is packaged in a surface-mount device (SMD/SMT) format. The optocoupler is designed for use in DC input applications and is available in rail or tube packaging.
Toshiba TLP718F(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.03us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP718F(TP,F) to view detailed technical specifications.
No datasheet is available for this part.