
Surface mount optocoupler featuring a DC input and transistor with base DC output. This 1-channel device offers 5000 Vrms isolation and is housed in a 6-pin SDIP SMD package with gull-wing leads. Key specifications include a maximum forward voltage of 1.85V, maximum collector current of 8mA, and a maximum power dissipation of 100mW, operating across a temperature range of -55°C to 100°C.
Toshiba TLP719(D4-TP,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | SDIP SMD |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 6.8 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Maximum Forward Voltage | 1.85V |
| Maximum Collector Current | 8mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP719(D4-TP,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.