
Surface mount photocoupler featuring 5kV isolation voltage and a 1:1 channel configuration. Delivers 8mA maximum output current with a 20% current transfer ratio, operating from a 25mA forward current. Designed for DC input, this component offers a 20V maximum output voltage and 100mW power dissipation, suitable for operation between -55°C and 100°C.
Toshiba TLP719(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 20% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP719(TP,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
