Toshiba TLP719F(TP,F) technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 25mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 25mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP719F(TP,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
