Toshiba TLP731D4GR technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP731D4GR to view detailed technical specifications.
No datasheet is available for this part.